
75082 | |
|---|---|
DigiKey Part Number | 335-1063-ND |
Manufacturer | |
Manufacturer Product Number | 75082 |
Description | WASHER SEALING 1/4" STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer APM Hexseal | Diameter - Inside 0.250" (6.35mm) 1/4" |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.078" (1.98mm) |
Part Status Active | Material Stainless Steel |
Type Sealing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.29000 | ¥36.29 |
| 5 | ¥30.89200 | ¥154.46 |
| 10 | ¥28.99100 | ¥289.91 |
| 25 | ¥26.79120 | ¥669.78 |
| 50 | ¥25.33040 | ¥1,266.52 |
| 100 | ¥24.02520 | ¥2,402.52 |
| 250 | ¥22.50724 | ¥5,626.81 |
| 500 | ¥21.49786 | ¥10,748.93 |
| 1,000 | ¥20.59306 | ¥20,593.06 |



