
75101 | |
|---|---|
DigiKey Part Number | 335-1114-ND |
Manufacturer | |
Manufacturer Product Number | 75101 |
Description | WASHER SEALING #10 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Type Sealing |
Manufacturer APM Hexseal | Thread/Screw/Hole Size #10 |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.078" (1.98mm) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.20000 | ¥32.20 |
| 5 | ¥27.47200 | ¥137.36 |
| 10 | ¥25.77100 | ¥257.71 |
| 25 | ¥23.80120 | ¥595.03 |
| 50 | ¥22.49960 | ¥1,124.98 |
| 100 | ¥21.33310 | ¥2,133.31 |
| 250 | ¥19.97820 | ¥4,994.55 |
| 500 | ¥19.07672 | ¥9,538.36 |
| 1,000 | ¥18.31907 | ¥18,319.07 |




