
75101 HD | |
|---|---|
DigiKey Part Number | 335-1168-ND |
Manufacturer | |
Manufacturer Product Number | 75101 HD |
Description | WASHER SEALING #10 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10 Sealing Washer Thick Stainless Steel |
Datasheet | Datasheet |
Category | Type Sealing |
Manufacturer APM Hexseal | Thread/Screw/Hole Size #10 |
Series | Diameter - Inside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.38000 | ¥36.38 |
| 10 | ¥32.92400 | ¥329.24 |
| 25 | ¥31.65120 | ¥791.28 |
| 50 | ¥30.72200 | ¥1,536.10 |
| 100 | ¥29.81870 | ¥2,981.87 |
| 250 | ¥28.66456 | ¥7,166.14 |
| 500 | ¥27.82124 | ¥13,910.62 |
| 1,000 | ¥27.00212 | ¥27,002.12 |


