
75122 | |
|---|---|
DigiKey Part Number | 335-1065-ND |
Manufacturer | |
Manufacturer Product Number | 75122 |
Description | WASHER SEALING 3/8" STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/8" Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 3/8" |
Manufacturer APM Hexseal | Diameter - Inside 0.375" (9.53mm) 3/8" |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.078" (1.98mm) |
Part Status Active | Material Stainless Steel |
Type Sealing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.20000 | ¥34.20 |
| 5 | ¥29.14400 | ¥145.72 |
| 10 | ¥27.34800 | ¥273.48 |
| 25 | ¥25.27520 | ¥631.88 |
| 50 | ¥23.89600 | ¥1,194.80 |
| 100 | ¥22.66490 | ¥2,266.49 |
| 250 | ¥21.23320 | ¥5,308.30 |
| 500 | ¥20.28082 | ¥10,140.41 |
| 1,000 | ¥19.55870 | ¥19,558.70 |




