75801 | ||
---|---|---|
DigiKey Part Number | 335-1113-ND | |
Manufacturer | ||
Manufacturer Product Number | 75801 | |
Description | WASHER SEALING #8 STN STEEL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | #8 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.078" (1.98mm) | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.43000 | ¥23.43 |
5 | ¥22.22800 | ¥111.14 |
10 | ¥21.64500 | ¥216.45 |
25 | ¥21.06120 | ¥526.53 |
50 | ¥20.47600 | ¥1,023.80 |
100 | ¥19.30540 | ¥1,930.54 |
250 | ¥18.13576 | ¥4,533.94 |
500 | ¥17.55078 | ¥8,775.39 |
1,000 | ¥16.96562 | ¥16,965.62 |