75162 | ||
---|---|---|
DigiKey Part Number | 335-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | 75162 | |
Description | WASHER SEALING 1/2 STN STEEL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/2" Sealing Washer 0.078" (1.98mm) Thick Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.078" (1.98mm) | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.00000 | ¥25.00 |
10 | ¥23.10800 | ¥231.08 |
100 | ¥20.61190 | ¥2,061.19 |
1,000 | ¥18.11371 | ¥18,113.71 |
5,000 | ¥16.23988 | ¥81,199.40 |