Compression, Tapered Springs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Material | Wire Diameter | Diameter - Outside | Diameter - Inside | Diameter - Small Outside | Diameter - Large Outside | Free Length | Max Load | Rate | End Style | Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000 In Stock 66,091 Factory | 1 : ¥1.11000 Bulk | - | Bulk | Active | Stainless Steel | - | 0.187" (4.76mm) | - | - | - | 0.750" (19.05mm) | - | - | OPEN | - | ||
7,387 In Stock 4,698 Factory | 1 : ¥1.14000 Bulk | - | Bulk | Active | Stainless Steel | - | 0.310" (7.87mm) | - | - | - | 1.125" (28.58mm) | - | - | OPEN | - | ||
1,464 In Stock 3,263 Factory | 1 : ¥2.64000 Bulk | - | Bulk | Active | Stainless Steel | 0.016" (0.40mm) | 0.307" (7.80mm) | - | - | - | 1.122" (28.50mm) | - | - | OPEN | - | ||
1,215 In Stock 2,800 Factory | 1 : ¥3.06000 Bulk | - | Bulk | Active | Stainless Steel | 0.010" (0.25mm) | 0.185" (4.70mm) | - | - | - | 0.748" (19.00mm) | - | - | OPEN | - | ||
0 In Stock Check Lead Time | 1 : ¥1.11000 Bulk | - | Bulk | Active | - | 0.048" (1.21mm) | 0.295" (7.49mm) | - | - | - | 0.787" (20.00mm) | - | - | Closed | - | ||
0 In Stock Check Lead Time | 1 : ¥1,110.29000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥2,348.77000 Bulk | - | Bulk | Active | Spring Steel | - | 2.760" (70.10mm) | - | - | - | 11.420" (29.07mm) | - | - | Closed | - | ||
0 In Stock Check Lead Time | 1 : ¥2,667.27000 Bulk | - | Bulk | Active | Spring Steel | - | 2.760" (70.10mm) | - | - | - | 11.420" (290.07mm) | - | - | Closed | - | ||
0 In Stock | Active | - | Bulk | Active | Stainless Steel | 0.010" (0.25mm) | 0.188" (4.78mm) | - | - | - | 0.750" (19.05mm) | - | - | OPEN | Black Oxide | ||
0 In Stock | Active | - | Bulk | Active | Stainless Steel | 0.010" (0.25mm) | 0.188" (4.78mm) | - | - | - | 0.750" (19.05mm) | - | - | OPEN | Passivated | ||
0 In Stock | Active | - | Bulk | Active | Stainless Steel | 0.016" (0.41mm) | 0.310" (7.87mm) | - | - | - | 1.125" (28.58mm) | - | - | OPEN | Black Oxide | ||
0 In Stock | Active | - | Bulk | Active | Stainless Steel | 0.016" (0.41mm) | 0.310" (7.87mm) | - | - | - | 1.125" (28.58mm) | - | - | OPEN | Passivated | ||
0 In Stock | Active | - | Bulk | Active | Stainless Steel | 0.016" (0.41mm) | 0.310" (7.87mm) | - | - | - | 1.125" (28.58mm) | - | - | OPEN | Passivated | ||
0 In Stock | Active | - | Bulk | Active | Stainless Steel | 0.016" (0.41mm) | 0.307" (7.80mm) | - | - | - | 1.122" (28.50mm) | - | - | OPEN | Passivated | ||
0 In Stock | Active | - | Bulk | Active | Stainless Steel | 0.016" (0.41mm) | 0.307" (7.80mm) | - | - | - | 1.122" (28.50mm) | - | - | OPEN | Black Oxide | ||
0 In Stock | Active | - | Bulk | Active | Stainless Steel | 0.010" (0.25mm) | 0.185" (4.70mm) | - | - | - | 0.748" (19.00mm) | - | - | OPEN | Passivated |