Compression Stainless Steel 0.307" (7.80mm) 1.122" (28.50mm) OPEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0401-SS

DigiKey Part Number
1772-3960-ND
Manufacturer
Manufacturer Product Number
M0401-SS
Description
COMPRESSION STEEL 0.307" 1.122"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Compression Stainless Steel 0.307" (7.80mm) 1.122" (28.50mm) OPEN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Diameter
0.016" (0.40mm)
Manufacturer
RAF Electronic Hardware
Diameter - Outside
0.307" (7.80mm)
Packaging
Bulk
Free Length
1.122" (28.50mm)
Part Status
Active
End Style
OPEN
Type
Compression
Base Product Number
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 749
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.42000¥3.42
10¥2.92600¥29.26
25¥2.74720¥68.68
50¥2.61420¥130.71
100¥2.48880¥248.88
250¥2.33260¥583.15
500¥2.22108¥1,110.54
1,000¥2.11498¥2,114.98
2,500¥1.98243¥4,956.07
Manufacturers Standard Package