
1056-SS | |
|---|---|
DigiKey Part Number | 1772-3518-ND |
Manufacturer | |
Manufacturer Product Number | 1056-SS |
Description | COMPRESSION STEEL 0.310" 1.125" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.310" (7.87mm) 1.125" (28.58mm) OPEN |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer RAF Electronic Hardware | Diameter - Outside 0.310" (7.87mm) |
Packaging Bulk | Free Length 1.125" (28.58mm) |
Part Status Active | End Style OPEN |
Type Compression |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.23000 | ¥1.23 |
| 10 | ¥1.08300 | ¥10.83 |
| 25 | ¥1.01440 | ¥25.36 |
| 50 | ¥0.96520 | ¥48.26 |
| 100 | ¥0.91860 | ¥91.86 |
| 250 | ¥0.86100 | ¥215.25 |
| 500 | ¥0.81978 | ¥409.89 |
| 1,000 | ¥0.78045 | ¥780.45 |
| 2,500 | ¥0.73155 | ¥1,828.88 |





