83692723 | ||
---|---|---|
DigiKey Part Number | 2160-83692723-ND | |
Manufacturer | ||
Manufacturer Product Number | 83692723 | |
Description | SPRING RETRACTION SYSTEM EW 29 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Spring Steel | |
Wire Diameter | - | |
Diameter - Outside | 2.760" (70.10mm) | |
Diameter - Inside | - | |
Diameter - Small Outside | - | |
Diameter - Large Outside | - | |
Free Length | 11.420" (290.07mm) | |
Max Load | - | |
Rate | - | |
End Style | Closed | |
Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,642.12000 | ¥2,642.12 |