83692706 | ||
---|---|---|
DigiKey Part Number | 2160-83692706-ND | |
Manufacturer | ||
Manufacturer Product Number | 83692706 | |
Description | R-FES M50/P48 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | - | |
Wire Diameter | - | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Diameter - Small Outside | - | |
Diameter - Large Outside | - | |
Free Length | - | |
Max Load | - | |
Rate | - | |
End Style | - | |
Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,099.83000 | ¥1,099.83 |