1055-SS-20 | ||
---|---|---|
DigiKey Part Number | 1772-1055-SS-20-ND | |
Manufacturer | ||
Manufacturer Product Number | 1055-SS-20 | |
Description | SPRINGS & WASHERSPASSIVATESTAINL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.010" (0.25mm) | |
Diameter - Outside | 0.188" (4.78mm) | |
Diameter - Inside | - | |
Diameter - Small Outside | - | |
Diameter - Large Outside | - | |
Free Length | 0.750" (19.05mm) | |
Max Load | - | |
Rate | - | |
End Style | OPEN | |
Finish | Passivated |