VO14642AABTR | |
---|---|
DigiKey Part Number | VO14642AABTR-ND - Tape & Reel (TR) VO14642AABCT-ND - Cut Tape (CT) VO14642AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO14642AABTR |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VO14642AABTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.93000 | ¥24.93 |
10 | ¥23.35300 | ¥233.53 |
25 | ¥20.76280 | ¥519.07 |
50 | ¥19.72260 | ¥986.13 |
100 | ¥18.68500 | ¥1,868.50 |
250 | ¥16.60888 | ¥4,152.22 |
500 | ¥15.57072 | ¥7,785.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.53276 | ¥14,532.76 |
3,000 | ¥14.27325 | ¥42,819.75 |
5,000 | ¥14.01372 | ¥70,068.60 |