LTC6081HMS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6081HMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6081HMS8#PBF | |
Description | IC CMOS 2 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6081HMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 330µA (x2 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.84000 | ¥49.84 |
10 | ¥45.01500 | ¥450.15 |
50 | ¥42.92400 | ¥2,146.20 |
100 | ¥37.27040 | ¥3,727.04 |
250 | ¥35.59536 | ¥8,898.84 |
500 | ¥32.45448 | ¥16,227.24 |
1,000 | ¥28.26681 | ¥28,266.81 |
2,500 | ¥27.21994 | ¥68,049.85 |