
CAT25640VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25640VI-GT3OSTR-ND - Tape & Reel (TR) CAT25640VI-GT3OSCT-ND - Cut Tape (CT) CAT25640VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25640VI-GT3 |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25640VI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC640T-I/SN | Microchip Technology | 11,591 | 25LC640T-I/SNCT-ND | ¥8.06000 | Direct |
| 25AA640-I/SN | Microchip Technology | 185 | 25AA640-I/SN-ND | ¥8.06000 | Similar |
| 25AA640T-I/SN | Microchip Technology | 6,723 | 25AA640T-I/SNCT-ND | ¥8.06000 | Similar |
| BR25H640F-2CE2 | Rohm Semiconductor | 261 | BR25H640F-2CE2CT-ND | ¥6.80000 | Similar |
| BR25S640FJ-WE2 | Rohm Semiconductor | 2,170 | BR25S640FJ-WE2CT-ND | ¥7.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 10 | ¥5.19300 | ¥51.93 |
| 25 | ¥5.05640 | ¥126.41 |
| 50 | ¥4.95100 | ¥247.55 |
| 100 | ¥4.84440 | ¥484.44 |
| 250 | ¥4.70168 | ¥1,175.42 |
| 500 | ¥4.59334 | ¥2,296.67 |
| 1,000 | ¥4.48493 | ¥4,484.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.45117 | ¥10,353.51 |
| 6,000 | ¥3.36582 | ¥20,194.92 |



