EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S640FJ-WE2

DigiKey Part Number
BR25S640FJ-WE2TR-ND - Tape & Reel (TR)
BR25S640FJ-WE2CT-ND - Cut Tape (CT)
BR25S640FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25S640FJ-WE2
Description
IC EEPROM 64KBIT SPI 20MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G640FJ-3GE2Rohm Semiconductor2,500BR25G640FJ-3GE2CT-ND¥59.64000Similar
25LC640A-M/SNMicrochip Technology24525LC640A-M/SN-ND¥1,316.72000Similar
25LC640AT-M/SNMicrochip Technology025LC640AT-M/SN-ND¥1,420.71375Similar
AT25640B-SSHL-BMicrochip Technology3,820AT25640B-SSHL-B-ND¥50.32000Similar
AT25640B-SSHL-TMicrochip Technology2,104AT25640B-SSHL-TCT-ND¥54.05000Similar
In-Stock: 2,170
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.91106¥17,277.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.86000¥8.86
10¥8.29900¥82.99
25¥8.07560¥201.89
50¥7.90000¥395.00
100¥7.72540¥772.54
250¥7.49316¥1,873.29
500¥7.31698¥3,658.49
1,000¥7.14142¥7,141.42
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.07000¥7.07
10¥6.64300¥66.43
25¥6.46040¥161.51
50¥6.32080¥316.04
100¥6.18010¥618.01
250¥5.99448¥1,498.62
500¥5.85356¥2,926.78
1,000¥5.71308¥5,713.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.