Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-14-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTT60302ERAXUMA1

DigiKey Part Number
448-BTT60302ERAXUMA1TR-ND - Tape & Reel (TR)
448-BTT60302ERAXUMA1CT-ND - Cut Tape (CT)
448-BTT60302ERAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTT60302ERAXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-14-31
Datasheet
 Datasheet
EDA/CAD Models
BTT60302ERAXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
4A
Series
Rds On (Typ)
32mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
2
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TDSO-14-31
Interface
On/Off
Package / Case
Voltage - Load
5V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,107
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.12000¥39.12
10¥29.53200¥295.32
25¥27.14200¥678.55
100¥24.51310¥2,451.31
250¥23.25920¥5,814.80
500¥22.50332¥11,251.66
1,000¥21.88134¥21,881.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.11322¥63,339.66
Manufacturers Standard Package