
BTT60502ERAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60502ERAXUMA1TR-ND - Tape & Reel (TR) 448-BTT60502ERAXUMA1CT-ND - Cut Tape (CT) 448-BTT60502ERAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60502ERAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-14 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TDSO-14-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60502ERAXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Series | Rds On (Typ) 50mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TDSO-14-31 |
Interface On/Off | Package / Case |
Voltage - Load 5V ~ 36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.82000 | ¥34.82 |
| 10 | ¥26.17500 | ¥261.75 |
| 25 | ¥24.01920 | ¥600.48 |
| 100 | ¥21.64920 | ¥2,164.92 |
| 250 | ¥20.51952 | ¥5,129.88 |
| 500 | ¥19.83840 | ¥9,919.20 |
| 1,000 | ¥19.27786 | ¥19,277.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.58538 | ¥55,756.14 |











