G3VM-101QR1(TR05) | |
---|---|
DigiKey Part Number | Z8003TR-ND - Tape & Reel (TR) Z8003CT-ND - Cut Tape (CT) Z8003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101QR1(TR05) |
Description | SSR RELAY SPST-NO 650MA 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101QR1(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 650 mA | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | S-VSON4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.93000 | ¥82.93 |
10 | ¥73.72500 | ¥737.25 |
25 | ¥70.04000 | ¥1,751.00 |
50 | ¥66.35460 | ¥3,317.73 |
100 | ¥64.90070 | ¥6,490.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥64.90074 | ¥32,450.37 |