Reed Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

2333-12-000

DigiKey Part Number
306-1110-ND
Manufacturer
Manufacturer Product Number
2333-12-000
Description
RELAY REED 3PST 500MA 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reed Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2333-12-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Coto Technology
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
0.5 ms
Coil Voltage
12VDC
Release Time
0.15 ms
Contact Form
3PST-NO (3 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
1 kOhms
Switching Voltage
200VAC, 200VDC - Max
Base Product Number
Coil Current
12 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.79000¥178.79
10¥159.27100¥1,592.71
25¥152.09080¥3,802.27
50¥146.86960¥7,343.48
100¥141.82380¥14,182.38
250¥135.41504¥33,853.76
500¥130.75632¥65,378.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.