ICO-314-SGT | |
---|---|
DigiKey Part Number | SAM15989-ND |
Manufacturer | |
Manufacturer Product Number | ICO-314-SGT |
Description | CONN IC DIP SKT 14POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
10 | ¥25.44100 | ¥254.41 |
25 | ¥24.09280 | ¥602.32 |
50 | ¥23.53120 | ¥1,176.56 |
100 | ¥22.41150 | ¥2,241.15 |
250 | ¥19.61016 | ¥4,902.54 |
500 | ¥19.04980 | ¥9,524.90 |
1,000 | ¥16.24835 | ¥16,248.35 |
2,500 | ¥15.12779 | ¥37,819.47 |