Fan Blower 24VDC Square - 80mm L x 80mm H Ball 15.0 CFM (0.420m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19031102A

DigiKey Part Number
CR305-ND
Manufacturer
Manufacturer Product Number
19031102A
Description
FAN BLOWER 80X32.4MM 24V WT24B3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square - 80mm L x 80mm H Ball 15.0 CFM (0.420m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.4dB(A)
Mfr
Power (Watts)
4.8 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cUL, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.369 lb (167.38 g)
Width
32.40mm
Current Rating (Amps)
0.200A
Air Flow
15.0 CFM (0.420m³/min)
Voltage Range
12 ~ 28VDC
Static Pressure
0.620 in H2O (154.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
55000 Hrs @ 70°C
Features
Auto Restart, Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥385.98000¥385.98
20¥287.80750¥5,756.15
40¥267.67525¥10,707.01
60¥256.58300¥15,394.98
Manufacturers Standard Package