IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,630 In Stock 560 Factory | 1 : ¥19.61000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
1,998 In Stock 492 Factory | 1 : ¥27.74000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
138 In Stock 761 Factory | 1 : ¥30.15000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
165 In Stock 311 Factory | 1 : ¥37.73000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
563 In Stock | 1 : ¥45.50000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
2,342 In Stock 101 Factory | 1 : ¥50.60000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
215 In Stock | 1 : ¥48.47000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
111 In Stock | 1 : ¥10.99000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
118 In Stock | 1 : ¥15.58000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥23.83360 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
77 In Stock 110 Factory | 1 : ¥69.42000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
41 In Stock 570 Factory | 1 : ¥81.17000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
93 In Stock | 1 : ¥20.34000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
66 In Stock | 1 : ¥27.74000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
44 In Stock | 1 : ¥31.07000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
56 In Stock | 1 : ¥37.36000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
64 In Stock | 1 : ¥46.87000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
36 In Stock | 1 : ¥69.59000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 28 : ¥41.66250 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥45.99000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥51.49000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 56 : ¥11.20036 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 56 : ¥13.36786 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 56 : ¥14.09071 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 56 : ¥14.99375 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C |