NTK3043NT5G | |
---|---|
DigiKey Part Number | 488-NTK3043NT5GTR-ND - Tape & Reel (TR) 488-NTK3043NT5GCT-ND - Cut Tape (CT) 488-NTK3043NT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3043NT5G |
Description | MOSFET N-CH 20V 210MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 210mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3043NT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.65V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 10mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 11 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥0.89000 | ¥89.00 |
500 | ¥0.74250 | ¥371.25 |
1,000 | ¥0.51591 | ¥515.91 |
2,000 | ¥0.44715 | ¥894.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.41476 | ¥3,318.08 |
16,000 | ¥0.34395 | ¥5,503.20 |
24,000 | ¥0.33788 | ¥8,109.12 |
56,000 | ¥0.30349 | ¥16,995.44 |
200,000 | ¥0.26302 | ¥52,604.00 |