
XGD10402KR | |
|---|---|
DigiKey Part Number | F6924TR-ND - Tape & Reel (TR) F6924CT-ND - Cut Tape (CT) F6924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XGD10402KR |
Description | TVS DIODE 24VWM 40VC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | XGD10402KR Models |
Category | Voltage - Breakdown (Min) 250V |
Mfr | Voltage - Clamping (Max) @ Ipp 40V |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0402 (1005 Metric), Concave |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 24V (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.89400 | ¥18.94 |
| 25 | ¥1.68040 | ¥42.01 |
| 100 | ¥1.44640 | ¥144.64 |
| 250 | ¥1.33408 | ¥333.52 |
| 500 | ¥1.26676 | ¥633.38 |
| 1,000 | ¥1.21119 | ¥1,211.19 |
| 2,500 | ¥1.15254 | ¥2,881.35 |
| 5,000 | ¥1.12736 | ¥5,636.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.92385 | ¥9,238.50 |
| 20,000 | ¥0.92104 | ¥18,420.80 |








