36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

ESDLC3V3D3-TP

DigiKey Part Number
ESDLC3V3D3-TPMSTR-ND - Tape & Reel (TR)
ESDLC3V3D3-TPMSCT-ND - Cut Tape (CT)
ESDLC3V3D3-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLC3V3D3-TP
Description
TVS DIODE 3.3VWM 36VC SOD323
Customer Reference
Detailed Description
36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
4.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
36V
Base Product Number
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184,586
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:101400
Tape & Reel (TR):101400
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥6.45900¥64.59
100¥4.23080¥423.08
500¥3.27168¥1,635.84
1,000¥2.96272¥2,962.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.57024¥7,710.72
6,000¥2.37262¥14,235.72
9,000¥2.27195¥20,447.55
15,000¥2.15885¥32,382.75
21,000¥2.09188¥43,929.48
30,000¥2.02682¥60,804.60
Manufacturers Standard Package