PMCPB5530X,115 | |
---|---|
DigiKey Part Number | 1727-1327-2-ND - Tape & Reel (TR) 1727-1327-1-ND - Cut Tape (CT) 1727-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCPB5530X,115 |
Description | MOSFET N/P-CH 20V 4A/3.4A 6HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A (Ta), 3.4A (Ta) 490mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PMCPB5530X,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta), 3.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 10V | |
Power - Max | 490mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
100 | ¥2.37740 | ¥237.74 |
500 | ¥1.85646 | ¥928.23 |
1,000 | ¥1.50896 | ¥1,508.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34896 | ¥4,046.88 |
6,000 | ¥1.28037 | ¥7,682.22 |
9,000 | ¥1.18891 | ¥10,700.19 |
30,000 | ¥1.16147 | ¥34,844.10 |