DMG6602SVTQ-7 | ||
---|---|---|
DigiKey Part Number | DMG6602SVTQ-7DITR-ND - Tape & Reel (TR) DMG6602SVTQ-7DICT-ND - Cut Tape (CT) DMG6602SVTQ-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMG6602SVTQ-7 | |
Description | MOSFET N/P-CH 30V 3.4A TSOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 3.4A, 2.8A 840mW Surface Mount TSOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A, 2.8A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400pF @ 15V | |
Power - Max | 840mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.32500 | ¥23.25 |
100 | ¥1.39670 | ¥139.67 |
500 | ¥1.29330 | ¥646.65 |
1,000 | ¥0.87940 | ¥879.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80957 | ¥2,428.71 |
6,000 | ¥0.77595 | ¥4,655.70 |
9,000 | ¥0.69835 | ¥6,285.15 |
30,000 | ¥0.68801 | ¥20,640.30 |
75,000 | ¥0.64663 | ¥48,497.25 |