G300C03L6 | ||
---|---|---|
DigiKey Part Number | 3141-G300C03L6TR-ND - Tape & Reel (TR) 3141-G300C03L6CT-ND - Cut Tape (CT) 3141-G300C03L6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G300C03L6 | |
Description | MOSFET N+P-CH 30V 5.6A/4.2A SOT- | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 5.6A, 4.2A (Tc) 1.4W (Ta), 500mW (Ta) Surface Mount SOT-23-6L Dual | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.6A, 4.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 3A, 10V, 55mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10 V, 8.5 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 547pF @ 15 V, 693pF @ -15 V | |
Power - Max | 1.4W (Ta), 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L Dual |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34300 | ¥134.30 |
500 | ¥1.24372 | ¥621.86 |
1,000 | ¥0.84573 | ¥845.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77857 | ¥2,335.71 |
6,000 | ¥0.74623 | ¥4,477.38 |
9,000 | ¥0.67161 | ¥6,044.49 |
30,000 | ¥0.66166 | ¥19,849.80 |
75,000 | ¥0.62186 | ¥46,639.50 |