1136223 | |
---|---|
DigiKey Part Number | 2267-1136223-ND |
Manufacturer | |
Manufacturer Product Number | 1136223 |
Description | DECIBEL STATUS SIGN EAR PROTECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety: Caution | |
Arrangement | Symbol and Text | |
Legend (Text) | Caution. Ear Protection Required 85 dB Or Less None 85 dB Or More | |
Legend (Symbol Only) | Wear Hearing Protection | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 12.000" (304.80mm) | |
Width | 10.000" (254.00mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Aluminum, Polyethylene | |
Mounting Type | Requires Holder | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,829.03000 | ¥4,829.03 |