


CUS05S30,H3F | |
|---|---|
DigiKey Part Number | CUS05S30H3FTR-ND - Tape & Reel (TR) CUS05S30H3FCT-ND - Cut Tape (CT) CUS05S30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS05S30,H3F |
Description | DIODE SCHOTTKY 30V 500MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS05S30,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 10 V | |
Capacitance @ Vr, F | 55pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.81000 | ¥8.10 |
| 100 | ¥0.78730 | ¥78.73 |
| 500 | ¥0.57754 | ¥288.77 |
| 1,000 | ¥0.50965 | ¥509.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30903 | ¥927.09 |
| 6,000 | ¥0.28116 | ¥1,686.96 |
| 9,000 | ¥0.25508 | ¥2,295.72 |
| 15,000 | ¥0.25346 | ¥3,801.90 |
| 21,000 | ¥0.25250 | ¥5,302.50 |
| 30,000 | ¥0.25155 | ¥7,546.50 |
| 75,000 | ¥0.24942 | ¥18,706.50 |
| 150,000 | ¥0.24373 | ¥36,559.50 |
| 300,000 | ¥0.23775 | ¥71,325.00 |










