IRF7240TRPBF | ||
---|---|---|
DigiKey Part Number | IRF7240TRPBFTR-ND - Tape & Reel (TR) IRF7240TRPBFCT-ND - Cut Tape (CT) IRF7240TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRF7240TRPBF | |
Description | MOSFET P-CH 40V 10.5A 8SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 10.5A (Ta) 2.5W (Ta) Surface Mount 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF7240TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.09100 | ¥110.91 |
100 | ¥8.62390 | ¥862.39 |
500 | ¥7.31010 | ¥3,655.05 |
1,000 | ¥5.95481 | ¥5,954.81 |
2,000 | ¥5.60571 | ¥11,211.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.60571 | ¥22,422.84 |
8,000 | ¥5.33878 | ¥42,710.24 |
12,000 | ¥5.09237 | ¥61,108.44 |