
IRF7424TRPBF | |
|---|---|
DigiKey Part Number | IRF7424PBFTR-ND - Tape & Reel (TR) IRF7424PBFCT-ND - Cut Tape (CT) IRF7424PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7424TRPBF |
Description | MOSFET P-CH 30V 11A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7424TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4030 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7416TRPBF | Infineon Technologies | 1,892 | IRF7416TRPBFCT-ND | ¥13.31000 | MFR Recommended |
| CWDM3011P TR13 PBFREE | Central Semiconductor Corp | 6,175 | 1514-CWDM3011PTR13PBFREECT-ND | ¥11.66000 | Similar |
| DMG4407SSS-13 | Diodes Incorporated | 0 | DMG4407SSS-13DICT-ND | ¥8.19000 | Similar |
| DMP2022LSS-13 | Diodes Incorporated | 19,126 | DMP2022LSS-13DICT-ND | ¥9.92000 | Similar |
| FDS4465 | onsemi | 0 | FDS4465CT-ND | ¥17.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥8.52600 | ¥85.26 |
| 100 | ¥5.67980 | ¥567.98 |
| 500 | ¥4.45670 | ¥2,228.35 |
| 1,000 | ¥4.06313 | ¥4,063.13 |
| 2,000 | ¥3.73205 | ¥7,464.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.45361 | ¥13,814.44 |
| 8,000 | ¥3.21956 | ¥25,756.48 |
| 12,000 | ¥3.10040 | ¥37,204.80 |
| 20,000 | ¥2.98444 | ¥59,688.80 |













