Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401,181 In Stock 3,705,000 Factory | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.42327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 460mA (Ta) | 1.8V, 4.5V | 700mOhm @ 350mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
428,069 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.8A (Ta) | 1.8V, 4.5V | 62mOhm @ 4.2A, 4.5V | 1V @ 250µA | 6.3 nC @ 4.5 V | ±8V | 487 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
233,189 In Stock 198,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 28 V | 3.8A (Ta) | 2.5V, 10V | 85mOhm @ 3.6A, 4.5V | 1.4V @ 250µA | - | ±12V | 305 pF @ 5 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
98,174 In Stock 1,479,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 80mOhm @ 1.5A, 4.5V | 900mV @ 250µA | - | ±12V | 627 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,532 In Stock | 1 : ¥19.78000 Cut Tape (CT) 2,500 : ¥8.93236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
9,055 In Stock | 1 : ¥49.34000 Cut Tape (CT) 2,000 : ¥26.22168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 6V, 10V | 0.75mOhm @ 150A, 10V | 3.3V @ 280µA | 287 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
170,445 In Stock 1,030,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 380mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
46,020 In Stock 237,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 340mA (Ta) | 1.8V, 4.5V | 2Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±20V | 32 pF @ 30 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
33,208 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 300mA (Ta) | 4.5V, 10V | 1Ohm @ 300mA, 10V | 2.4V @ 250µA | - | ±20V | 45 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
26,946 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 238mA (Tj) | 2.5V, 4.5V | 3Ohm @ 10mA, 4.5V | 1.5V @ 100µA | - | ±10V | 20 pF @ 5 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
20,363 In Stock 3,741,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 4.5V | 90mOhm @ 1.5A, 4.5V | 1V @ 250µA | 3.5 nC @ 4.5 V | ±12V | 335 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
47,065 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 480mOhm @ 1.2A, 10V | 2.5V @ 25µA | 0.67 nC @ 4.5 V | ±16V | 64 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
6,293 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 1.4A (Ta) | 1.8V, 4.5V | 100mOhm @ 1A, 4.5V | 1V @ 250µA | 6.4 nC @ 5 V | ±8V | 640 pF @ 8 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
12,814 In Stock 318,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.65940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 100mOhm @ 1.5A, 4.5V | 900mV @ 250µA | 6 nC @ 4.5 V | ±12V | 443 pF @ 6 V | - | 490mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
29,668 In Stock 1,503,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.5V, 4V | 1.5Ohm @ 10mA, 4V | 900mV @ 100µA | - | ±10V | 41 pF @ 3 V | - | 400mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
22,316 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.70592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.37A (Ta) | 2.5V, 4.5V | 120mOhm @ 1A, 4.5V | 1.5V @ 250µA | 9 nC @ 4.5 V | ±8V | 840 pF @ 20 V | - | 329mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
2,705 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.59698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Tc) | 1.8V, 4.5V | 90mOhm @ 1A, 4.5V | 1V @ 250µA | 8 nC @ 4.5 V | ±10V | 510 pF @ 15 V | - | 312mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.12058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 47mOhm @ 2A, 4.5V | 1V @ 1mA | 10.8 nC @ 4.5 V | ±10V | 510 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | ES6 | SOT-563, SOT-666 |