Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,327 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Tc) | 4.5V, 10V | 190mOhm @ 3A, 10V | 2.5V @ 250µA | 8.2 nC @ 10 V | ±20V | 425 pF @ 30 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
33,881 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.21220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Tc) | 4.5V, 10V | 25mOhm @ 10A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 3400 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
48,649 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.01923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,673 In Stock | 1 : ¥18.55000 Cut Tape (CT) 5,000 : ¥8.05264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 82 nC @ 10 V | ±18V | 5450 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
37,485 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.54476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.6A (Ta) | 4.5V, 10V | 14.5mOhm @ 14.4A, 10V | 3V @ 250µA | 190 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,759 In Stock | 1 : ¥23.56000 Cut Tape (CT) 2,500 : ¥10.61146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Ta), 61A (Tc) | 4.5V, 10V | 16mOhm @ 29A, 10V | 2.5V @ 250µA | 85 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 4.1W (Ta), 118W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,853 In Stock | 1 : ¥35.47000 Cut Tape (CT) 1,000 : ¥18.34185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 23mOhm @ 64A, 10V | 4V @ 5.5mA | 173 nC @ 10 V | ±20V | 5033 pF @ 25 V | - | 340W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10,518 In Stock 110,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.70523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Ta) | 4.5V, 10V | 140mOhm @ 1.8A, 10V | 3V @ 250µA | 8.6 nC @ 10 V | ±20V | 315 pF @ 40 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,570 In Stock 2,697,500 Factory | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.01700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 4.5V, 10V | 110mOhm @ 12A, 10V | 2.7V @ 250µA | 17.1 nC @ 10 V | ±20V | 984.7 pF @ 30 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,257 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.85228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 3.2W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,579 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,000 : ¥2.85359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Ta) | 4.5V, 10V | 25mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
5,490 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.68660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 28A | - | 40mOhm @ 20A, 10V | 2.7V @ 250µA | 19.3 nC @ 10 V | ±20V | 1050 pF @ 30 V | - | 60W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
16,915 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥4.47028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 33mOhm @ 7A, 10V | 3V @ 250µA | 69 nC @ 10 V | ±20V | 2590 pF @ 30 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
2,803 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.33273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
4,062 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥4.82169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 28mOhm @ 7A, 10V | 2.5V @ 1mA | 48 nC @ 10 V | ±20V | 2850 pF @ 30 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
10,426 In Stock | 1 : ¥11.99000 Cut Tape (CT) 5,000 : ¥4.72360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 25A | 4.5V, 10V | 55mOhm @ 20A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 2200 pF @ 50 V | - | 70W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060 | 8-PowerTDFN | ||
2,711 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.61149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Tc) | 4.5V, 10V | 26mOhm @ 4.5A, 10V | 2.5V @ 250µA | 30 nC @ 4.5 V | ±20V | 3780 pF @ 25 V | - | 100W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
1,141 In Stock | 1 : ¥17.90000 Cut Tape (CT) 5,000 : ¥7.75651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 19.6A (Tc) | 4.5V, 10V | 80mOhm @ 16A, 10V | 2V @ 724µA | 14.8 nC @ 10 V | ±20V | 1400 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
10,097 In Stock | 1 : ¥22.66000 Cut Tape (CT) 2,500 : ¥11.02823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 56A (Tc) | 4.5V, 10V | 11.3mOhm @ 15A, 10V | 2.5V @ 1mA | 130 nC @ 10 V | ±20V | 6900 pF @ 30 V | - | 3W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
1,968 In Stock 332,500 Factory | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.77247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Ta), 90A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 3V @ 250µA | 82.2 nC @ 10 V | ±20V | 4508 pF @ 20 V | - | 2.6W (Ta), 138W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
8,704 In Stock | 1 : ¥10.92000 Cut Tape (CT) 250 : ¥4.82544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 104A (Tc) | 1.8V, 4.5V | 6.5mOhm @ 10A, 4.5V | 1.15V @ 250µA | 14.1 nC @ 4.5 V | ±12V | 2120 pF @ 10 V | - | 2.8W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
2,350 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.57608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 10mOhm @ 9.8A, 10V | 2.5V @ 250µA | 91 nC @ 10 V | ±25V | 4234 pF @ 20 V | - | 2.6W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
998 In Stock 1,160,000 Factory | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.73513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15.5A (Ta), 100A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 3V @ 250µA | 29.1 nC @ 10 V | ±20V | 1895 pF @ 30 V | - | 2.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
3,390 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥2.11979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15.9A (Ta), 45.4A (Tc) | 4.5V, 10V | 9.5mOhm @ 13.5A, 10V | 3V @ 250µA | 33.5 nC @ 10 V | ±16V | 1925 pF @ 30 V | - | 3.6W (Ta), 29.4W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
9,707 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.41133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 72A (Tc) | 4.5V, 10V | 8.6mOhm @ 20A, 10V | 2.5V @ 250µA | 210 nC @ 10 V | ±20V | 12930 pF @ 25 V | - | 142W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN |