
DMPH4015SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH4015SPSQ-13TR-ND - Tape & Reel (TR) 31-DMPH4015SPSQ-13CT-ND - Cut Tape (CT) 31-DMPH4015SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4015SPSQ-13 |
Description | MOSFET P-CH 40V 50A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 10mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥8.60900 | ¥86.09 |
| 100 | ¥5.73360 | ¥573.36 |
| 500 | ¥4.50054 | ¥2,250.27 |
| 1,000 | ¥4.10382 | ¥4,103.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.67436 | ¥9,185.90 |
| 5,000 | ¥3.40899 | ¥17,044.95 |
| 7,500 | ¥3.27382 | ¥24,553.65 |
| 12,500 | ¥3.12196 | ¥39,024.50 |
| 17,500 | ¥3.03207 | ¥53,061.22 |
| 25,000 | ¥3.02062 | ¥75,515.50 |

