RS1L151ATTB1 | ||
---|---|---|
DigiKey Part Number | 846-RS1L151ATTB1TR-ND - Tape & Reel (TR) 846-RS1L151ATTB1CT-ND - Cut Tape (CT) 846-RS1L151ATTB1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS1L151ATTB1 | |
Description | PCH -60V -56A, HSOP8, POWER MOSF | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 56A (Tc) 3W (Ta) Surface Mount 8-HSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | RS1L151ATTB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6900 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥19.02100 | ¥190.21 |
100 | ¥15.38760 | ¥1,538.76 |
500 | ¥13.67760 | ¥6,838.80 |
1,000 | ¥11.71137 | ¥11,711.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.02752 | ¥27,568.80 |
5,000 | ¥10.57980 | ¥52,899.00 |