MCU50P06Y-TP | ||
---|---|---|
DigiKey Part Number | 353-MCU50P06Y-TPTR-ND - Tape & Reel (TR) 353-MCU50P06Y-TPCT-ND - Cut Tape (CT) 353-MCU50P06Y-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCU50P06Y-TP | |
Description | P-CHANNEL MOSFET,DPAK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 50A (Tc) 89W Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 4260 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
10 | ¥14.93500 | ¥149.35 |
100 | ¥11.88910 | ¥1,188.91 |
500 | ¥10.05970 | ¥5,029.85 |
1,000 | ¥8.53552 | ¥8,535.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.10870 | ¥20,271.75 |
5,000 | ¥7.80387 | ¥39,019.35 |