CZRU52C9V1 | ||
---|---|---|
DigiKey Part Number | 641-1035-2-ND - Tape & Reel (TR) 641-1035-1-ND - Cut Tape (CT) 641-1035-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CZRU52C9V1 | |
Description | DIODE ZENER 9.1V 150MW 0603 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 9.1 V 150 mW ±5% Surface Mount 0603/SOD-523F | |
Datasheet | Datasheet | |
EDA/CAD Models | CZRU52C9V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥1.91900 | ¥19.19 |
100 | ¥0.96910 | ¥96.91 |
500 | ¥0.79038 | ¥395.19 |
1,000 | ¥0.58641 | ¥586.41 |
2,000 | ¥0.49336 | ¥986.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49334 | ¥1,973.36 |
8,000 | ¥0.47167 | ¥3,773.36 |
12,000 | ¥0.40793 | ¥4,895.16 |
28,000 | ¥0.40028 | ¥11,207.84 |
100,000 | ¥0.33144 | ¥33,144.00 |
200,000 | ¥0.32634 | ¥65,268.00 |