Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
975,029 In Stock | 1 : ¥2.54000 Cut Tape (CT) 4,500 : ¥0.42329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 30 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -55°C ~ 150°C | |||
233,519 In Stock | 1 : ¥2.54000 Cut Tape (CT) 4,500 : ¥0.42329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 50pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -55°C ~ 150°C | |||
146,504 In Stock | 1 : ¥2.54000 Cut Tape (CT) 4,500 : ¥0.42329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -55°C ~ 150°C | |||
500,773 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,500 : ¥0.46543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 780 ns | 1 µA @ 600 V | 5pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -55°C ~ 175°C | |||
71,738 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.51341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 2A | 560 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 45 V | 300pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AD | - | -40°C ~ 150°C | |||
13,158 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.47759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.1A | 540 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 20 µA @ 40 V | 65pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | 175°C (Max) | |||
20,492 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.1A | 540 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 20 µA @ 40 V | 65pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | 175°C (Max) | |||
96,526 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
51,182 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.05107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
109,385 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥1.92351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 880 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 100 V | 130pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
51,440 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,500 : ¥2.41180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | 270pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | |||
99,850 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,500 : ¥0.47643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 1A | 870 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 120 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -40°C ~ 175°C | |||
43,089 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,500 : ¥0.47643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 130pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -40°C ~ 150°C | |||
16,950 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,500 : ¥0.47643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 1.21 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 150 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -40°C ~ 175°C | |||
48,270 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.51341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 150 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -40°C ~ 175°C | |||
22,381 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.51341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 830 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 150pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AD | - | -40°C ~ 175°C | |||
20,049 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.51341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 2A | 980 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 120 V | 140pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AD | - | -40°C ~ 175°C | |||
16,665 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 1A | 590 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 80pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
196,657 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,500 : ¥0.53426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 30 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -55°C ~ 150°C | |||
74,975 In Stock | 1 : ¥2.94000 Cut Tape (CT) 4,500 : ¥0.52945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 780 ns | 1 µA @ 600 V | 5pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AD | - | -55°C ~ 175°C | |||
48,021 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,500 : ¥0.50391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 780 ns | 1 µA @ 100 V | 5pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -55°C ~ 175°C | |||
34,635 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,500 : ¥0.53426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -55°C ~ 150°C | |||
31,558 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.78895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 860 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 10 V | 70pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | |||
15,804 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,500 : ¥0.52945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 780 ns | 1 µA @ 400 V | 5pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AD | - | -55°C ~ 175°C | |||
14,309 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,500 : ¥0.50391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 780 ns | 1 µA @ 200 V | 5pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | - | -55°C ~ 175°C |