MSE1PGHM3/89A | ||
---|---|---|
DigiKey Part Number | MSE1PGHM3/89AGITR-ND - Tape & Reel (TR) MSE1PGHM3/89AGICT-ND - Cut Tape (CT) MSE1PGHM3/89AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSE1PGHM3/89A | |
Description | DIODE GEN PURP 400V 1A MICROSMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1A Surface Mount DO-219AD (MicroSMP) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04010 | ¥104.01 |
500 | ¥0.84818 | ¥424.09 |
1,000 | ¥0.62933 | ¥629.33 |
2,000 | ¥0.52946 | ¥1,058.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.52945 | ¥2,382.53 |
9,000 | ¥0.43779 | ¥3,940.11 |
31,500 | ¥0.42958 | ¥13,531.77 |
112,500 | ¥0.35023 | ¥39,400.88 |