DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM
eSMP® Package Evolution

SL04-HM3-18

DigiKey Part Number
SL04-HM3-18GITR-ND - Tape & Reel (TR)
SL04-HM3-18GICT-ND - Cut Tape (CT)
SL04-HM3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL04-HM3-18
Description
DIODE SCHOTTKY 40V 1.1A DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1.1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,676
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.33100¥13.31
100¥1.09400¥109.40
500¥0.81058¥405.29
1,000¥0.67206¥672.06
2,000¥0.62108¥1,242.16
5,000¥0.55761¥2,788.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.50569¥5,056.90
20,000¥0.46199¥9,239.80
30,000¥0.43972¥13,191.60
50,000¥0.42164¥21,082.00
70,000¥0.39987¥27,990.90
100,000¥0.38547¥38,547.00
Manufacturers Standard Package