SM5819L2-TP | |
---|---|
DigiKey Part Number | SM5819L2-TPMSTR-ND - Tape & Reel (TR) SM5819L2-TPMSCT-ND - Cut Tape (CT) SM5819L2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5819L2-TP |
Description | DIODE SCHOTTKY 40V 1A DFN1006-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
EDA/CAD Models | SM5819L2-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 40 V | |
Capacitance @ Vr, F | 90pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87600 | ¥87.60 |
500 | ¥0.73036 | ¥365.18 |
1,000 | ¥0.50745 | ¥507.45 |
2,000 | ¥0.43981 | ¥879.62 |
5,000 | ¥0.40797 | ¥2,039.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33831 | ¥3,383.10 |
30,000 | ¥0.33234 | ¥9,970.20 |
50,000 | ¥0.29851 | ¥14,925.50 |
100,000 | ¥0.26468 | ¥26,468.00 |
250,000 | ¥0.25871 | ¥64,677.50 |