
NRF52820-QDAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52820-QDAA-RTR-ND - Tape & Reel (TR) 4823-NRF52820-QDAA-RCT-ND - Cut Tape (CT) 4823-NRF52820-QDAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52820-QDAA-R |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF52820-QDAA-R Models |
Category | Sensitivity -95dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Series | Serial Interfaces GPIO, I2S, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 18 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 4.7mA |
Type TxRx + MCU | Current - Transmitting 4.9mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 40-QFN (5x5) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥26.66200 | ¥266.62 |
| 25 | ¥25.19960 | ¥629.99 |
| 100 | ¥23.19170 | ¥2,319.17 |
| 250 | ¥21.98628 | ¥5,496.57 |
| 500 | ¥21.13516 | ¥10,567.58 |
| 1,000 | ¥20.33274 | ¥20,332.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥17.61462 | ¥70,458.48 |









