
NRF52810-QCAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52810-QCAA-RTR-ND - Tape & Reel (TR) 4823-NRF52810-QCAA-RCT-ND - Cut Tape (CT) 4823-NRF52810-QCAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52810-QCAA-R |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 4dBm |
Mfr | Sensitivity -96dBm |
Series | Memory Size 192kB Flash, 24kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces ADC, PDM, PWM, SPI, UART |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.6mA |
Type TxRx + MCU | Current - Transmitting 4.6mA ~ 7mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.06000 | ¥25.06 |
| 10 | ¥21.61700 | ¥216.17 |
| 25 | ¥20.42280 | ¥510.57 |
| 100 | ¥18.78220 | ¥1,878.22 |
| 250 | ¥17.79780 | ¥4,449.45 |
| 500 | ¥17.10200 | ¥8,551.00 |
| 1,000 | ¥16.44613 | ¥16,446.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥13.97591 | ¥55,903.64 |







