1N4001-T | ||
---|---|---|
DigiKey Part Number | 1N4001DITR-ND - Tape & Reel (TR) 1N4001DICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4001-T | |
Description | DIODE GEN PURP 50V 1A DO41 | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Through Hole DO-41 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4001-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.62470 | ¥62.47 |
500 | ¥0.49076 | ¥245.38 |
1,000 | ¥0.34077 | ¥340.77 |
2,000 | ¥0.28228 | ¥564.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26694 | ¥1,334.70 |
10,000 | ¥0.22719 | ¥2,271.90 |
25,000 | ¥0.21015 | ¥5,253.75 |
50,000 | ¥0.18175 | ¥9,087.50 |
125,000 | ¥0.15108 | ¥18,885.00 |