Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188,165 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
131,080 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
220,161 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.24933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
55,400 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
108,895 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 6 µA @ 40 V | 6pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
71,618 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.51345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 2A | 560 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 45 V | 300pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -40°C ~ 150°C | |||
108,385 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 240pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
33,728 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 90pF @ 10V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C | ||
1,408,708 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
54,115 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.33634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 25 V | 20pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
9,770 In Stock | 1 : ¥2.63000 Cut Tape (CT) 20,000 : ¥0.29743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 40 V | 20pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C | ||
42,851 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
25,923 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.65034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 90 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 90 V | - | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
185,558 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 25 V | 20pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
2,700 In Stock | 1 : ¥3.86000 Cut Tape (CT) 8,000 : ¥0.65962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 540 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 90 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
5,583 In Stock | 1 : ¥2.63000 Cut Tape (CT) 8,000 : ¥0.35867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 40 V | 20pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C |