
RB521SM-40FHT2R | |
|---|---|
DigiKey Part Number | RB521SM-40FHT2RTR-ND - Tape & Reel (TR) RB521SM-40FHT2RCT-ND - Cut Tape (CT) RB521SM-40FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521SM-40FHT2R |
Description | DIODE SCHOTTKY 40V 200MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB521SM-40FHT2R Models |
Category | Current - Reverse Leakage @ Vr 90 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package EMD2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.14200 | ¥21.42 |
| 100 | ¥1.34720 | ¥134.72 |
| 500 | ¥1.00248 | ¥501.24 |
| 1,000 | ¥0.89101 | ¥891.01 |
| 2,000 | ¥0.79694 | ¥1,593.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.65097 | ¥5,207.76 |
| 16,000 | ¥0.59482 | ¥9,517.12 |
| 24,000 | ¥0.56620 | ¥13,588.80 |
| 40,000 | ¥0.53404 | ¥21,361.60 |
| 56,000 | ¥0.51500 | ¥28,840.00 |
| 80,000 | ¥0.49650 | ¥39,720.00 |











