SN74CB3T3245PWR | |
---|---|
DigiKey Part Number | 296-18196-2-ND - Tape & Reel (TR) 296-18196-1-ND - Cut Tape (CT) 296-18196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3245PWR |
Description | IC BUS SWITCH 8 X 1:1 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥13.22680 | ¥330.67 |
100 | ¥11.26820 | ¥1,126.82 |
250 | ¥10.58088 | ¥2,645.22 |
500 | ¥9.25818 | ¥4,629.09 |
1,000 | ¥7.67098 | ¥7,670.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.14197 | ¥14,283.94 |
6,000 | ¥6.87746 | ¥41,264.76 |
10,000 | ¥6.61294 | ¥66,129.40 |