SN7400D | ||
---|---|---|
DigiKey Part Number | 296-8752-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN7400D | |
Description | IC GATE NAND 4CH 2-INP 14SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN7400D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83800 | ¥118.38 |
50 | ¥11.23700 | ¥561.85 |
100 | ¥9.22980 | ¥922.98 |
250 | ¥8.62804 | ¥2,157.01 |
500 | ¥7.62484 | ¥3,812.42 |
1,000 | ¥6.01959 | ¥6,019.59 |
2,500 | ¥5.61828 | ¥14,045.70 |
5,000 | ¥5.33737 | ¥26,686.85 |